Manufacturer Part #
IFSC1111ABER6R8M01
IFSC Series 6.8 uH ±20 % Tolerance 1.2 A 228 mOhm SMT Shielded Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IFSC1111ABER6R8M01 - Technical Attributes
Attributes Table
| Inductance-Nom: | 6.8µH |
| Rated Current-Max: | 1.2A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 228mΩ |
| Dimension: | L 3mm x W 3mm x H 1.2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.245
6,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount