text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP1616ABER1R2M11

IHLP Series 1616 1.2 uH 20% 3.75A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Vishay IHLP1616ABER1R2M11 - Technical Attributes
Attributes Table
Inductance-Nom: 1.2µH
Rated Current-Max: 3.75A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 55.6mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
44,000
Singapore:
44,000
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,280.00
USD
Quantity
Unit Price
4,000
$0.32
8,000+
$0.315
Product Variant Information section