text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP1616BZERR22M5A

IHLP-1616BZ 0.47 UH 20% ER 5A AEC-Q200 Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP1616BZERR22M5A - Technical Attributes
Attributes Table
Inductance-Nom: 220nH
Rated Current-Max: 12.6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 7.5mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: 4.45 x 4.06 x 2 mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,200.00
USD
Quantity
Unit Price
4,000+
$0.30
Product Variant Information section