text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP5050CEERR47M01

IHLP-5050CE-01 .47 20% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Vishay IHLP5050CEERR47M01 - Technical Attributes
Attributes Table
Inductance-Nom: 0.47µH
Rated Current-Max: 32A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.6mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.00
USD
Quantity
Unit Price
500
$0.53
1,000
$0.52
2,000
$0.515
2,500+
$0.505
Product Variant Information section