text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS63D101MTRF

NPIS Series 100 uH ±20 % Tolerance 0.54 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPIS63D101MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 540mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 535mΩ
Dimension: L  6.7mm x W  6.7mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$256.50
USD
Quantity
Unit Price
1,500
$0.171
3,000
$0.168
4,500+
$0.166
Product Variant Information section