text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS63D820MTRF

NPIS_D Series 82 uH ±20% 600 mA 390 mOhm Surface Mount Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPIS63D820MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 82µH
Rated Current-Max: 600mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 390mΩ
Dimension: L  6.7mm x W  6.7mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$397.50
USD
Quantity
Unit Price
1,500
$0.265
3,000
$0.26
6,000
$0.255
7,500+
$0.25
Product Variant Information section