Manufacturer Part #
P0599NL
HCCI-80 Series 1.1 uH 1.3 mOhm 38 A Surface Mount Common Mode Choke
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Reel | ||||||||||
| Date Code: | 2223 | ||||||||||
Product Specification Section
Pulse Electronics P0599NL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics P0599NL - Technical Attributes
Attributes Table
| Inductance-Nom: | 1.1µH |
| Rated Current-Max: | 38A |
| Tolerance (%): | ±15% |
| Tolerance (nH): | 2.1µH |
| Shielding: | No |
| DC Resistance: | 1.3mΩ |
| Operating Temp Range: | -40°C to +130°C |
| Dimension: | L 30.99mm x W 25.4mm x H 12.7mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
20
$3.41
40
$3.38
60
$3.35
100
$3.32
200+
$3.26
Product Variant Information section
Available Packaging
Package Qty:
20 per Reel