text.skipToContent text.skipToNavigation

Manufacturer Part #

PD43R-562M

PD43R Series 5.6 uH ±20% 126 mOhm DCR SMT Unshielded Choke Core Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code: 2645
Product Specification Section
Delevan PD43R-562M - Technical Attributes
Attributes Table
Inductance-Nom: 5.6µH
Rated Current-Max: 990mA
Tolerance (%): ±20%
Shielding: No
DC Resistance: 126mΩ
Core Material: Ferrite
Test Frequency: 7.96MHz
Operating Temp Range: -55°C to +125°C
Dimension: H  3.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$6,450.00
USD
Quantity
Unit Price
1,500+
$4.30
Product Variant Information section