text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-52629NL

Fixed Inductor 680uH 850mA 20% 1.5Ohm Unshielded

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PE-52629NL - Technical Attributes
Attributes Table
Inductance-Nom: 680µH
Rated Current-Max: 850mA
Tolerance (%): ±20%
Shielding: No
DC Resistance: 1.5Ω
Test Frequency: 20kHz
Operating Temp Range: 40°C to 130°C
Dimension: L  18.03mm x W  18.03mm x H  11.68mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
975
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,764.75
USD
Quantity
Unit Price
25
$1.90
75
$1.87
100
$1.86
250
$1.84
375+
$1.81
Product Variant Information section