text.skipToContent text.skipToNavigation

Manufacturer Part #

S1008-562K

S1008 Series 5.6 uH 295 mA 1.3 Ohm Surface Mount Shielded Power Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan S1008-562K - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 5.6µH
Rated Current-Max: 295mA
Tolerance (%): ±10%
DC Resistance-Max: 1.3Ω
Self Resonance Frequency: 40MHz
Core Material: Ferrite
Test Frequency: 7.9MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  2.92mm x W  2.66mm x H  2.41mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,910.00
USD
Quantity
Unit Price
500+
$7.82
Product Variant Information section