text.skipToContent text.skipToNavigation

Manufacturer Part #

SP1812R-334K

Fixed Inductors 330uH 10.9ohms 136mA 10%

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan SP1812R-334K - Technical Attributes
Attributes Table
Inductance-Nom: 330µH
Rated Current-Max: 136mA
Tolerance (%): ±10%
Shielding: Yes
DC Resistance: 10.9Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  4.83mm x W  3.4mm x H  3.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,940.00
USD
Quantity
Unit Price
4
$6.16
15
$6.10
40
$6.05
100
$6.01
250+
$5.94
Product Variant Information section