text.skipToContent text.skipToNavigation

Manufacturer Part #

SPD125R-332M

SPD Series 3.3UH 10% 5.5A 30 MOHM Shielded SMD Power Ind

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan SPD125R-332M - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 5.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 30mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,275.00
USD
Quantity
Unit Price
500+
$6.55
Product Variant Information section