text.skipToContent text.skipToNavigation

Manufacturer Part #

SPD42R-103M

SPD Series 20% 10UH 580MA 83 MOHM SMD Power Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan SPD42R-103M - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 580mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 83mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,595.00
USD
Quantity
Unit Price
500+
$5.19
Product Variant Information section