text.skipToContent text.skipToNavigation

Manufacturer Part #

SPD62R-154M

INDUCTOR PWR SHIELD 150.0UH SMD

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan SPD62R-154M - Technical Attributes
Attributes Table
Inductance-Nom: 150µH
Rated Current-Max: 370mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.8Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$5,655.00
USD
Quantity
Unit Price
1,500+
$3.77
Product Variant Information section