text.skipToContent text.skipToNavigation

Manufacturer Part #

SPD62R-352M

SPD62R Series 3.5 uH ±20 % Tolerance 2.5 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan SPD62R-352M - Technical Attributes
Attributes Table
Inductance-Nom: 3.5µH
Rated Current-Max: 2.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.12Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  6.2mm x W  6.6mm x H  3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$5,655.00
USD
Quantity
Unit Price
1,500+
$3.77
Product Variant Information section