text.skipToContent text.skipToNavigation

Manufacturer Part #

SPD74R-224M

SPD74R Series 220 uH 20% 1.17 Ohm 600 mA Shielded SMT Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan SPD74R-224M - Technical Attributes
Attributes Table
Inductance-Nom: 220µH
Rated Current-Max: 600mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.65Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,600.00
USD
Quantity
Unit Price
1,000+
$5.60
Product Variant Information section