text.skipToContent text.skipToNavigation

Manufacturer Part #

1008-101K

1008 Series 100 nH ±10 % Tolerance 728 mA Surface Mount Unshielded RF Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 1008-101K - Technical Attributes
Attributes Table
Inductance-Nom: 100nH
Rated Current-Max: 728mA
Tolerance (%): ±10%
Self Resonance Frequency: 25MHz
Dimension: L  2.66mm x W  2.41mm x H  2.41mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,690.00
USD
Quantity
Unit Price
500+
$7.38
Product Variant Information section