text.skipToContent text.skipToNavigation

Manufacturer Part #

1025-20K

1025 Series 1 uH ±10 % Tolerance 390 mA Axial Unshielded Molded RF Coil

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 1025-20K - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 390mA
Tolerance (%): ±10%
DC Resistance-Max:
Self Resonance Frequency: 230MHz
Dimension: L  6.35mm x D  2.41mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,900.00
USD
Quantity
Unit Price
500+
$5.80
Product Variant Information section