text.skipToContent text.skipToNavigation

Manufacturer Part #

1025-30K

1025 Series 2.7 uH ±10 % 355 A 0.55 Ohm Unshielded Through Hole RF Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 1025-30K - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 2.7µH
Rated Current-Max: 355A
Tolerance (%): ±10%
DC Resistance-Max: 0.55Ω
Self Resonance Frequency: 100MHz
Core Material: Iron
Test Frequency: 7.9MHz
Operating Temp Range: -55°C to +105°C
Storage Temperature Range: -55°C to +105°C
No of Terminals: 2
Dimension: L  6.35mm x W  2.41mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,900.00
USD
Quantity
Unit Price
500+
$5.80
Product Variant Information section