text.skipToContent text.skipToNavigation

Manufacturer Part #

1025-32K

1025 Series 3.3 uH ±10% 285 mA 850 mOhm Axial Unshielded RF Coil Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 1025-32K - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 3.3µH
Rated Current-Max: 285mA
Tolerance (%): ±10%
DC Resistance-Max: 850mΩ
Self Resonance Frequency: 90MHz
Core Material: Iron
Test Frequency: 7.9MHz
Operating Temp Range: -55°C to +105°C
No of Terminals: 2
Dimension: L  6.35mm x D  2.41mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$1,550.00
USD
Quantity
Unit Price
1
$1.66
30
$1.64
100
$1.61
250
$1.59
750+
$1.55
Product Variant Information section