text.skipToContent text.skipToNavigation

Manufacturer Part #

1025R-90K

1025R Series 820 uH ±10 % Tolerance 29 mA Axial Unshielded Molded RF Coil

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 1025R-90K - Technical Attributes
Attributes Table
Inductance-Nom: 820µH
Rated Current-Max: 29mA
Tolerance (%): ±10%
DC Resistance-Max: 65Ω
Self Resonance Frequency: 3.8MHz
Dimension: L  6.35mm x D  2.41mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,450.00
USD
Quantity
Unit Price
500+
$8.90
Product Variant Information section