text.skipToContent text.skipToNavigation

Manufacturer Part #

1210R-182G

1210R series 1.8 uH ±5 % Tolerance 454 mA Surface Mount RF Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 1210R-182G - Technical Attributes
Attributes Table
Inductance-Nom: 1.8µH
Rated Current-Max: 454mA
Tolerance (%): ±5%
DC Resistance-Max: 0.9Ω
Self Resonance Frequency: 75MHz
Dimension: L  3.51mm x W  2.67mm x H  2.57mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,770.00
USD
Quantity
Unit Price
500+
$7.54
Product Variant Information section