text.skipToContent text.skipToNavigation

Manufacturer Part #

1330-96K

1330 Series 120 nH ±10 % Tolerance 1.3 A Surface Mount Unshielded RF Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 1330-96K - Technical Attributes
Attributes Table
Inductance-Nom: 120nH
Rated Current-Max: 1.3A
Tolerance (%): ±10%
DC Resistance-Max: 90mΩ
Self Resonance Frequency: 640MHz
Dimension: L  8.26mm x W  3.18mm x H  3.68mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,940.00
USD
Quantity
Unit Price
500+
$5.88
Product Variant Information section