text.skipToContent text.skipToNavigation

Manufacturer Part #

1330R-28J

1330R Series 4.7 uH ±5 % Tolerance 239 mA Surface Mount Unshielded RF Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 1330R-28J - Technical Attributes
Attributes Table
Inductance-Nom: 4.7mH
Rated Current-Max: 239mA
Tolerance (%): ±5%
DC Resistance-Max: 1.2Ω
Self Resonance Frequency: 75MHz
Dimension: L  8.26mm x W  3.18mm x H  3.68mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,590.00
USD
Quantity
Unit Price
500+
$7.18
Product Variant Information section