text.skipToContent text.skipToNavigation

Manufacturer Part #

1331R-471J

1331R Series 0.47 uH ±5 % Tolerance 460 mA Surface Mount Shielded RF Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 1331R-471J - Technical Attributes
Attributes Table
Inductance-Nom: 470nH
Rated Current-Max: 460mA
Tolerance (%): ±5%
DC Resistance-Max: 0.21Ω
Self Resonance Frequency: 220MHz
Dimension: L  8.26mm x W  3.18mm x H  3.68mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,910.00
USD
Quantity
Unit Price
500+
$7.82
Product Variant Information section