text.skipToContent text.skipToNavigation

Manufacturer Part #

1537-18K

1537 Series 1.8 uH ±10 % Tolerance 590 mA Axial Molded Unshielded RF Coil

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 1537-18K - Technical Attributes
Attributes Table
Inductance-Nom: 1.8µH
Rated Current-Max: 590mA
Tolerance (%): ±10%
DC Resistance-Max: 0.65Ω
Self Resonance Frequency: 150MHz
Dimension: L  9.53mm x D  3.96mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,845.00
USD
Quantity
Unit Price
500+
$5.69
Product Variant Information section