text.skipToContent text.skipToNavigation

Manufacturer Part #

1537-68J

1537 Series 68 uH ±5 % Tolerance 176 mA Axial Molded Unshielded RF Coil

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 1537-68J - Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Rated Current-Max: 176mA
Tolerance (%): ±5%
DC Resistance-Max: 3.3Ω
Self Resonance Frequency: 11MHz
Dimension: L  9.53mm x D  3.96mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,495.00
USD
Quantity
Unit Price
500+
$6.99
Product Variant Information section