text.skipToContent text.skipToNavigation

Manufacturer Part #

1812-564J

1812 Series 560 uH ±5 % Tolerance 82 mA Surface Mount Unshielded RF Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 1812-564J - Technical Attributes
Attributes Table
Inductance-Nom: 560µH
Rated Current-Max: 82mA
Tolerance (%): ±5%
DC Resistance-Max: 30Ω
Self Resonance Frequency: 3MHz
Dimension: L  4.83mm x W  3.4mm x H  3.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,305.00
USD
Quantity
Unit Price
500+
$4.61
Product Variant Information section