text.skipToContent text.skipToNavigation

Manufacturer Part #

5022-103J

5022 Series 10 uH ±5 % Tolerance 610 mA Surface Mount Molded RF Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 5022-103J - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 610mA
Tolerance (%): ±5%
DC Resistance-Max: 0.9Ω
Self Resonance Frequency: 45MHz
Dimension: L  13.21mm x W  6.35mm x H  5.84mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$812.00
USD
Quantity
Unit Price
100
$8.12
200+
$8.04
Product Variant Information section