text.skipToContent text.skipToNavigation

Manufacturer Part #

HF1008-222J

HF1008 Series 2.2 uH ±5 % Tolerance 300 mA Surface Mount Unshielded RF Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan HF1008-222J - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 300mA
Tolerance (%): ±5%
DC Resistance-Max: 1.65Ω
Self Resonance Frequency: 120MHz
Dimension: L  2.92mm x W  2.66mm x H  2.41mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,645.00
USD
Quantity
Unit Price
500+
$3.29
Product Variant Information section