text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN3N3B80D

LQW Series 0402 3.3 nH ±0.1 nH 2 A Wirewound Unshielded RF Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQW15AN3N3B80D - Technical Attributes
Attributes Table
Inductance-Nom: 3.3nH
Rated Current-Max: 2A
Tolerance (nH): ±0.1nH
DC Resistance-Max: 30mΩ
Self Resonance Frequency: 14GHz
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$652.00
USD
Quantity
Web Price
10,000
$0.0652
20,000
$0.0635
30,000+
$0.0618