text.skipToContent text.skipToNavigation

Manufacturer Part #

S1008-103J

S1008 Series 10 uH ±5 % Tolerance 230 mA Surface Mount Shielded RF Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan S1008-103J - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 230mA
Tolerance (%): ±5%
DC Resistance-Max: 2.1Ω
Self Resonance Frequency: 29MHz
Dimension: L  2.92mm x W  2.66mm x H  2.41mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,910.00
USD
Quantity
Unit Price
500+
$7.82
Product Variant Information section