text.skipToContent text.skipToNavigation

Manufacturer Part #

S1008-151K

S1008 Series 150 nH ±10 % Tolerance 1.015A Surface Mount Shielded RF Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan S1008-151K - Technical Attributes
Attributes Table
Inductance-Nom: 150nH
Rated Current-Max: 1.015A
Tolerance (%): ±10%
DC Resistance-Max: 0.11Ω
Self Resonance Frequency: 353MHz
Dimension: L  2.92mm x W  2.66mm x H  2.41mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,910.00
USD
Quantity
Unit Price
500+
$7.82
Product Variant Information section