text.skipToContent text.skipToNavigation

Manufacturer Part #

S1008-681F

S1008 Series 680 uH ±1 % Tolerance 750 mA Surface Mount Shielded RF Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan S1008-681F - Technical Attributes
Attributes Table
Inductance-Nom: 680nH
Rated Current-Max: 750mA
Tolerance (%): ±1%
DC Resistance-Max: 0.2Ω
Self Resonance Frequency: 186MHz
Dimension: L  2.92mm x W  2.66mm x H  2.41mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$9,940.00
USD
Quantity
Unit Price
500+
$19.88
Product Variant Information section