text.skipToContent text.skipToNavigation

Manufacturer Part #

S1008R-332J

S1008R Series 3.3 uH ±5 % Tolerance 355 mA Surface Mount Shielded RF Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan S1008R-332J - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 355mA
Tolerance (%): ±5%
DC Resistance-Max: 0.9Ω
Self Resonance Frequency: 50MHz
Dimension: L  2.92mm x W  2.66mm x H  2.41mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,030.00
USD
Quantity
Unit Price
500+
$8.06
Product Variant Information section