text.skipToContent text.skipToNavigation

Manufacturer Part #

S1210R-103K

S1210R Series 10 uH ±10 % Tolerance 291 mA Surface Mount Shielded RF Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan S1210R-103K - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 10µH
Rated Current-Max: 291mA
Tolerance (%): ±10%
DC Resistance-Max: 1.9Ω
Test Frequency: 2.5MHz
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,220.00
USD
Quantity
Unit Price
500+
$4.44
Product Variant Information section