text.skipToContent text.skipToNavigation

Manufacturer Part #

S1210R-152G

S1210R Series 1.5 uH ±2 % Tolerance 532 mA Surface Mount Shielded RF Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan S1210R-152G - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 532mA
Tolerance (%): ±2%
DC Resistance-Max: 0.57Ω
Self Resonance Frequency: 110MHz
Dimension: L  3.51mm x W  2.66mm x H  2.57mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,490.00
USD
Quantity
Unit Price
500+
$8.98
Product Variant Information section