text.skipToContent text.skipToNavigation

Manufacturer Part #

S1812-224K

S1812 Series 220 uH ±10 % Tolerance 149 mA Surface Mount Shielded RF Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan S1812-224K - Technical Attributes
Attributes Table
Inductance-Nom: 220µH
Rated Current-Max: 142mA
Tolerance (%): ±10%
DC Resistance-Max: 10Ω
Self Resonance Frequency: 4MHz
Dimension: L  4.8mm x W  3.4mm x H  3.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,770.00
USD
Quantity
Unit Price
1,000+
$5.77
Product Variant Information section