Manufacturer Part #
CMS3-14-R
CMS Series 1310 uH 0.75 A 0.3 mOhm Surface Mount Horizontal Common Mode Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton CMS3-14-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton CMS3-14-R - Technical Attributes
Attributes Table
| Mounting Style: | Horizontal |
| Inductance-Nom: | 1310µH |
| Current Rating: | 0.75A |
| DC Resistance: | 0.3Ω |
| Dimension: | L 13.97mm x W 13.97mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
600+
$3.45
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount