text.skipToContent text.skipToNavigation

Manufacturer Part #

AISC-0402HP-10NJ-T

AISC Series 0402 10 nH ±5 % 1.3 A 85 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AISC-0402HP-10NJ-T - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 10nH
Rated Current-Max: 1.3A
Tolerance (%): ±5%
DC Resistance: 85mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$923.00
USD
Quantity
Unit Price
10,000+
$0.0923
Product Variant Information section