text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH32PN6R8NNCL

LQH32P Series 1210 6.8 uH ±30% 1300 mA 0.264 Ohm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQH32PN6R8NNCL - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 6.8µH
Rated Current-Max: 1300mA
Tolerance (%): ±30%
DC Resistance: 0.264Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
2000
Total
$1,635.00
USD
Quantity
Unit Price
10,000+
$0.1635
Product Variant Information section