Manufacturer Part #
NPIS63LS100MTRF
NPIS63LS Series 10 uH ±20 % 2.35 A Shielded SMT Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NPIS63LS100MTRF - Product Specification
NIC Components NPIS63LS100MTRF - Technical Attributes
Attributes Table
| Inductance-Nom: | 10µH |
| Rated Current-Max: | 1.95A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 72mΩ |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 6mm x W 6mm x H 2.8mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.0848
4,000
$0.0833
6,000
$0.0824
10,000
$0.0814
20,000+
$0.0791
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount