text.skipToContent text.skipToNavigation

Manufacturer Part #

VLCF4020T-220MR56

VLCF Series 22 uH ±20 % 560 mA 0.431 Ohm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
TDK VLCF4020T-220MR56 - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 22µH
Rated Current-Max: 0.56A
Tolerance (%): ±20%
DC Resistance: 0.431Ω
Dimension: L  4mm x W  4mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$230.00
USD
Quantity
Unit Price
1,000
$0.23
3,000
$0.225
5,000+
$0.22
Product Variant Information section