text.skipToContent text.skipToNavigation

Manufacturer Part #

163081-7

18-15 AWG Gold Plating Crimp Termination Pin Multimate Type III+ Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
TE Connectivity 163081-7 - Technical Attributes
Attributes Table
Type: Pin
Wire Gauge: AWG 16-18
Contact Material: Brass
Current Rating: 13A
Operating Temp Range: -55°C to +150°C
Mounting Method: Wire Mount
Features & Applications

The 163081-7 is a part of 1630 series 18-15 AWG crimp termination pin multimate type III+ connector.

Features:

  • Product Type Features:
    • Termination Method to Wire/Cable = Crimp
    • Wire/Cable Type = Regular Wire
    • Grade = Commercial
  • Termination Features:
    • Termination End Plating = Gold Flash
    • Pin Diameter (mm [in]) = 1.57 [0.062]
  • Body Features:
    • Wire Range (mm [AWG]) = 0.75-1.50² [18-15]
    • Spring Material = Stainless Steel
  • Contact Features:
    • Contact Type = Pin
    • Contact Plating, Mating Area, Material = Gold (30)
    • Contact Base Material = Brass
    • Contact Size = 16

View the complete 1630 series of connector

Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,675.00
USD
Quantity
Unit Price
5,000+
$0.535
Product Variant Information section