text.skipToContent text.skipToNavigation

Manufacturer Part #

163084-1

CONN SOCKET 18-16AWG CRIMP TIN

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
TE Connectivity 163084-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 18-15
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -55°C to +90°C
Mounting Method: Cable Mount
Features & Applications
CONN SOCKET 18-16AWG CRIMP TIN
Pricing Section
Global Stock:
725
USA:
725
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.55
USD
Quantity
Unit Price
30
$0.685
100
$0.665
250
$0.655
500
$0.645
1,500+
$0.615
Product Variant Information section