text.skipToContent text.skipToNavigation

Manufacturer Part #

741C083221JP

Res Thick Film Array 220 Ohm 5% 1/4W

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 741C083221JP - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 220Ω
Tolerance (%): ±5%
Power Dissipation: 62.5mW
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
No of Pins: 8
Dimension: L  2mm x W  1mm x H  0.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,332.00
USD
Quantity
Unit Price
10,000
$0.0684
20,000+
$0.0666
Product Variant Information section