text.skipToContent text.skipToNavigation

Manufacturer Part #

766161681GP

RES ARRAY 15 RES 680 OHM 16SOIC

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 766161681GP - Technical Attributes
Attributes Table
No of Elements: 15
Resistance: 680Ω
Tolerance (%): ±2%
Voltage Rating: 50V
Temp Coefficient: ±100ppm/°C
Operating Temp Range: -55°C to +125°C
No of Pins: 16
Dimension: L  9.9mm x W  3.9mm x H  1.75mm
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
833
Multiple Of:
49
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,466.08
USD
Quantity
Unit Price
10
$1.88
30
$1.85
100
$1.82
200
$1.81
500+
$1.76
Product Variant Information section