text.skipToContent text.skipToNavigation

Manufacturer Part #

AR05BTC4530

AR Series 0805 453 Ω ±0.1% 0.1 W ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking Tech AR05BTC4530 - Technical Attributes
Attributes Table
Resistance: 453Ω
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 100V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
400
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.08
USD
Quantity
Unit Price
400
$0.0577
1,500
$0.0558
3,000
$0.0549
10,000
$0.0533
20,000+
$0.0515
Product Variant Information section