text.skipToContent text.skipToNavigation

Manufacturer Part #

AS02FTF0020A

Res Thick Film SMD

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking Tech AS02FTF0020A - Technical Attributes
Attributes Table
Resistance: 2Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.00
USD
Quantity
Unit Price
10,000
$0.003
30,000
$0.0029
100,000
$0.0028
200,000
$0.0027
400,000+
$0.0026
Product Variant Information section