text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-06FL7--2K61

CR Series 1206 2.61 kOhm ±1 % 0.125 W ±100 ppm/°C Thick Film Chip Resistor

Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code: 1927
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.61kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.1mm x W  1.55mm x H  0.55mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$17.00
USD
Quantity
Web Price
5,000
$0.0034
20,000
$0.0028
75,000
$0.0028
150,000
$0.0027
375,000+
$0.0027
Product Variant Information section